Parametric Equivalent
Similar
Similar
Similar

CMR2U-02 TR13 PBFREE | |
|---|---|
DigiKey Part Number | 1514-CMR2U-02TR13PBFREETR-ND - Tape & Reel (TR) 1514-CMR2U-02TR13PBFREECT-ND - Cut Tape (CT) 1514-CMR2U-02TR13PBFREEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CMR2U-02 TR13 PBFREE |
Description | DIODE STANDARD 200V 2A SMB |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | Diode 200 V 2A Surface Mount SMB |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 200 V | |
Current - Average Rectified (Io) | 2A | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 2 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 50 ns | |
Current - Reverse Leakage @ Vr | 10 µA @ 200 V | |
Capacitance @ Vr, F | 28pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SMB | |
Operating Temperature - Junction | -65°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,02000 € | 1,02 € |
| 10 | 0,64500 € | 6,45 € |
| 100 | 0,42440 € | 42,44 € |
| 500 | 0,32952 € | 164,76 € |
| 1.000 | 0,29896 € | 298,96 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,26015 € | 780,45 € |
| Unit Price without VAT: | 1,02000 € |
|---|---|
| Unit Price with VAT: | 1,19340 € |







