
CMR1U-06 TR13 PBFREE | |
|---|---|
DigiKey Part Number | 1514-CMR1U-06TR13PBFREETR-ND - Tape & Reel (TR) 1514-CMR1U-06TR13PBFREECT-ND - Cut Tape (CT) 1514-CMR1U-06TR13PBFREEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CMR1U-06 TR13 PBFREE |
Description | DIODE STANDARD 600V 1A SMB |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | Diode 600 V 1A Surface Mount SMB |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Reverse Recovery Time (trr) 100 ns |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Reverse Leakage @ Vr 5 µA @ 600 V |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 600 V | Supplier Device Package SMB |
Current - Average Rectified (Io) 1A | Operating Temperature - Junction -65°C ~ 175°C |
Voltage - Forward (Vf) (Max) @ If 1.4 V @ 1 A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,89000 € | 0,89 € |
| 10 | 0,55800 € | 5,58 € |
| 100 | 0,36400 € | 36,40 € |
| 500 | 0,28022 € | 140,11 € |
| 1.000 | 0,25324 € | 253,24 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,21894 € | 656,82 € |
| 6.000 | 0,20167 € | 1.210,02 € |
| 9.000 | 0,19287 € | 1.735,83 € |
| 15.000 | 0,18298 € | 2.744,70 € |
| 21.000 | 0,17713 € | 3.719,73 € |
| 30.000 | 0,17144 € | 5.143,20 € |
| Unit Price without VAT: | 0,89000 € |
|---|---|
| Unit Price with VAT: | 1,04130 € |

