
CMPD6263C TR PBFREE | |
|---|---|
DigiKey Part Number | 1514-CMPD6263CTRPBFREETR-ND - Tape & Reel (TR) 1514-CMPD6263CTRPBFREECT-ND - Cut Tape (CT) 1514-CMPD6263CTRPBFREEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CMPD6263C TR PBFREE |
Description | DIODE ARRAY SCHOT 70V 15MA SOT23 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 70 V 15mA Surface Mount TO-236-3, SC-59, SOT-23-3 |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 410 mV @ 1 mA |
Manufacturer Central Semiconductor Corp | Speed Small Signal =< 200mA (Io), Any Speed |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Reverse Leakage @ Vr 200 nA @ 50 V |
Part Status Active | Operating Temperature - Junction -65°C ~ 150°C |
Diode Configuration 1 Pair Common Cathode | Mounting Type Surface Mount |
Technology Schottky | Package / Case TO-236-3, SC-59, SOT-23-3 |
Voltage - DC Reverse (Vr) (Max) 70 V | Supplier Device Package SOT-23 |
Current - Average Rectified (Io) (per Diode) 15mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,05000 € | 1,05 € |
| 10 | 0,65200 € | 6,52 € |
| 100 | 0,42800 € | 42,80 € |
| 500 | 0,33164 € | 165,82 € |
| 1.000 | 0,30057 € | 300,57 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,26112 € | 783,36 € |
| 6.000 | 0,24125 € | 1.447,50 € |
| 9.000 | 0,23114 € | 2.080,26 € |
| 15.000 | 0,21977 € | 3.296,55 € |
| 21.000 | 0,21304 € | 4.473,84 € |
| 30.000 | 0,20650 € | 6.195,00 € |
| Unit Price without VAT: | 1,05000 € |
|---|---|
| Unit Price with VAT: | 1,22850 € |


