
CMOZ43V TR PBFREE | |
|---|---|
DigiKey Part Number | 1514-CMOZ43VTRPBFREETR-ND - Tape & Reel (TR) 1514-CMOZ43VTRPBFREECT-ND - Cut Tape (CT) 1514-CMOZ43VTRPBFREEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CMOZ43V TR PBFREE |
Description | DIODE ZENER 43V 250MW SOD523 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 43 V 250 mW ±5% Surface Mount SOD-523 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 250 mW | |
Impedance (Max) (Zzt) | 150 Ohms | |
Current - Reverse Leakage @ Vr | 50 µA @ 30.1 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -65°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-523 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,46000 € | 0,46 € |
| 10 | 0,37100 € | 3,71 € |
| 100 | 0,29950 € | 29,95 € |
| 500 | 0,23580 € | 117,90 € |
| 1.000 | 0,21429 € | 214,29 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,18675 € | 560,25 € |
| 6.000 | 0,18390 € | 1.103,40 € |
| 9.000 | 0,18133 € | 1.631,97 € |
| Unit Price without VAT: | 0,46000 € |
|---|---|
| Unit Price with VAT: | 0,53820 € |

