Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CMOZ30V BK PBFREE | |
|---|---|
DigiKey Part Number | 1514-CMOZ30VBKPBFREE-ND |
Manufacturer | |
Manufacturer Product Number | CMOZ30V BK PBFREE |
Description | 30V 350MW SMD DIODE-ZENER SINGLE |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 30 V 300 mW ±5% Surface Mount SOD-523 |
Category | Impedance (Max) (Zzt) 80 Ohms |
Mfr | Current - Reverse Leakage @ Vr 50 nA @ 21 V |
Packaging Box | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Part Status Active | Operating Temperature -65°C ~ 150°C (TJ) |
Voltage - Zener (Nom) (Vz) | Mounting Type Surface Mount |
Tolerance ±5% | Package / Case |
Power - Max 300 mW | Supplier Device Package SOD-523 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BZT585B30TQ-7 | Diodes Incorporated | 2.310 | 31-BZT585B30TQ-7CT-ND | 0,39000 € | Parametric Equivalent |
| BZX585-B30-QX | Nexperia USA Inc. | 0 | 1727-BZX585-B30-QXCT-ND | 0,09000 € | Parametric Equivalent |
| BZX585-C30-QX | Nexperia USA Inc. | 0 | 1727-BZX585-C30-QXCT-ND | 0,09000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,21109 € | 1.055,45 € |
| Unit Price without VAT: | 0,21109 € |
|---|---|
| Unit Price with VAT: | 0,24698 € |



