Similar
Similar
Similar

CMOZ27V TR PBFREE | |
|---|---|
DigiKey Part Number | 1514-CMOZ27VTRPBFREETR-ND - Tape & Reel (TR) 1514-CMOZ27VTRPBFREECT-ND - Cut Tape (CT) 1514-CMOZ27VTRPBFREEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CMOZ27V TR PBFREE |
Description | DIODE ZENER 27V 300MW SOD523 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 27 V 300 mW ±5% Surface Mount SOD-523 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 300 mW | |
Impedance (Max) (Zzt) | 80 Ohms | |
Current - Reverse Leakage @ Vr | 50 nA @ 18.9 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -65°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-523 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,82000 € | 0,82 € |
| 10 | 0,51100 € | 5,11 € |
| 100 | 0,33280 € | 33,28 € |
| 500 | 0,25598 € | 127,99 € |
| 1.000 | 0,23121 € | 231,21 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,19975 € | 599,25 € |
| 6.000 | 0,18390 € | 1.103,40 € |
| 9.000 | 0,18133 € | 1.631,97 € |
| Unit Price without VAT: | 0,82000 € |
|---|---|
| Unit Price with VAT: | 0,95940 € |




