Similar
Similar

CMOZ27L TR PBFREE | |
|---|---|
DigiKey Part Number | 1514-CMOZ27LTRPBFREETR-ND - Tape & Reel (TR) 1514-CMOZ27LTRPBFREECT-ND - Cut Tape (CT) 1514-CMOZ27LTRPBFREEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CMOZ27L TR PBFREE |
Description | DIODE ZENER 27V 250MW SOD523 |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 27 V 250 mW ±5% Surface Mount SOD-523 |
Datasheet | Datasheet |
EDA/CAD Models | CMOZ27L TR PBFREE Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 250 mW | |
Impedance (Max) (Zzt) | 150 Ohms | |
Current - Reverse Leakage @ Vr | 1 µA @ 24 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -65°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-523 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,72000 € | 0,72 € |
| 10 | 0,44800 € | 4,48 € |
| 100 | 0,28950 € | 28,95 € |
| 500 | 0,22150 € | 110,75 € |
| 1.000 | 0,19957 € | 199,57 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,17170 € | 515,10 € |
| 6.000 | 0,15940 € | 956,40 € |
| 9.000 | 0,15097 € | 1.358,73 € |
| 15.000 | 0,13447 € | 2.017,05 € |
| Unit Price without VAT: | 0,72000 € |
|---|---|
| Unit Price with VAT: | 0,84240 € |



