
CMOZ20V TR PBFREE | |
|---|---|
DigiKey Part Number | 1514-CMOZ20VTRPBFREETR-ND - Tape & Reel (TR) 1514-CMOZ20VTRPBFREECT-ND - Cut Tape (CT) 1514-CMOZ20VTRPBFREEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CMOZ20V TR PBFREE |
Description | DIODE ZENER 20V 300MW SOD523 |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 20 V 300 mW ±5% Surface Mount SOD-523 |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 50 nA @ 14 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -65°C ~ 150°C |
Part Status Active | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package SOD-523 |
Power - Max 300 mW | Base Product Number |
Impedance (Max) (Zzt) 55 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,88000 € | 0,88 € |
| 10 | 0,55000 € | 5,50 € |
| 100 | 0,35780 € | 35,78 € |
| 500 | 0,27518 € | 137,59 € |
| 1.000 | 0,24858 € | 248,58 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,21475 € | 644,25 € |
| 6.000 | 0,19771 € | 1.186,26 € |
| 9.000 | 0,18903 € | 1.701,27 € |
| 15.000 | 0,17928 € | 2.689,20 € |
| 21.000 | 0,17351 € | 3.643,71 € |
| 30.000 | 0,16790 € | 5.037,00 € |
| Unit Price without VAT: | 0,88000 € |
|---|---|
| Unit Price with VAT: | 1,02960 € |

