Bipolar (BJT) Transistor Array 2 NPN (Dual) 30V 50mA 50MHz 350mW Surface Mount SOT-363
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMKT5088 TR PBFREE

DigiKey Part Number
1514-CMKT5088TRPBFREETR-ND - Tape & Reel (TR)
1514-CMKT5088TRPBFREECT-ND - Cut Tape (CT)
1514-CMKT5088TRPBFREEDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CMKT5088 TR PBFREE
Description
TRANS 2NPN 30V 50MA SOT-363
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor Array 2 NPN (Dual) 30V 50mA 50MHz 350mW Surface Mount SOT-363
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Central Semiconductor Corp
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Transistor Type
2 NPN (Dual)
Current - Collector (Ic) (Max)
50mA
Voltage - Collector Emitter Breakdown (Max)
30V
Vce Saturation (Max) @ Ib, Ic
500mV @ 1mA, 10mA
Current - Collector Cutoff (Max)
50nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce
300 @ 100µA, 5V
Power - Max
350mW
Frequency - Transition
50MHz
Operating Temperature
-65°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
6-TSSOP, SC-88, SOT-363
Supplier Device Package
SOT-363
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.260
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,82000 €0,82 €
100,51100 €5,11 €
1000,33280 €33,28 €
5000,25598 €127,99 €
1.0000,23121 €231,21 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,19975 €599,25 €
6.0000,18390 €1.103,40 €
9.0000,17583 €1.582,47 €
15.0000,16676 €2.501,40 €
21.0000,16139 €3.389,19 €
30.0000,16136 €4.840,80 €
Manufacturers Standard Package
Unit Price without VAT:0,82000 €
Unit Price with VAT:0,95940 €