Bipolar (BJT) Transistor Array 2 NPN (Dual) 40V 200mA 300MHz 350mW Surface Mount SOT-363
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMKT3904 TR PBFREE

DigiKey Part Number
1514-CMKT3904TRPBFREETR-ND - Tape & Reel (TR)
1514-CMKT3904TRPBFREECT-ND - Cut Tape (CT)
1514-CMKT3904TRPBFREEDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CMKT3904 TR PBFREE
Description
TRANS 2NPN 40V 200MA SOT-363
Manufacturer Standard Lead Time
99 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor Array 2 NPN (Dual) 40V 200mA 300MHz 350mW Surface Mount SOT-363
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Current Gain (hFE) (Min) @ Ic, Vce
100 @ 10mA, 1V
Manufacturer
Central Semiconductor Corp
Power - Max
350mW
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Frequency - Transition
300MHz
Part Status
Active
Operating Temperature
-65°C ~ 150°C (TJ)
Transistor Type
2 NPN (Dual)
Mounting Type
Surface Mount
Current - Collector (Ic) (Max)
200mA
Package / Case
6-TSSOP, SC-88, SOT-363
Voltage - Collector Emitter Breakdown (Max)
40V
Supplier Device Package
SOT-363
Vce Saturation (Max) @ Ib, Ic
300mV @ 5mA, 50mA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 7.000
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,68000 €0,68 €
100,42100 €4,21 €
1000,27120 €27,12 €
5000,20662 €103,31 €
1.0000,18580 €185,80 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,15932 €477,96 €
6.0000,14599 €875,94 €
9.0000,13919 €1.252,71 €
15.0000,13155 €1.973,25 €
21.0000,12703 €2.667,63 €
30.0000,12264 €3.679,20 €
Manufacturers Standard Package
Unit Price without VAT:0,68000 €
Unit Price with VAT:0,79560 €