
CLL4752A TR PBFREE | |
|---|---|
DigiKey Part Number | 1514-CLL4752ATRPBFREETR-ND - Tape & Reel (TR) 1514-CLL4752ATRPBFREECT-ND - Cut Tape (CT) 1514-CLL4752ATRPBFREEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CLL4752A TR PBFREE |
Description | DIODE ZENER 33V 1W MELF |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 33 V 1 W ±5% Surface Mount MELF |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 1 W | |
Impedance (Max) (Zzt) | 45 Ohms | |
Current - Reverse Leakage @ Vr | 5 µA @ 25.1 V | |
Voltage - Forward (Vf) (Max) @ If | 1.2 V @ 200 mA | |
Operating Temperature | -65°C ~ 200°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | MELF | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,34000 € | 0,34 € |
| 10 | 0,22800 € | 2,28 € |
| 100 | 0,15400 € | 15,40 € |
| 500 | 0,11962 € | 59,81 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 0,08262 € | 123,93 € |
| 3.000 | 0,07576 € | 227,28 € |
| 4.500 | 0,07208 € | 324,36 € |
| Unit Price without VAT: | 0,34000 € |
|---|---|
| Unit Price with VAT: | 0,39780 € |

