
CET3906E TR PBFREE | |
|---|---|
DigiKey Part Number | 1514-CET3906ETRPBFREETR-ND - Tape & Reel (TR) 1514-CET3906ETRPBFREECT-ND - Cut Tape (CT) 1514-CET3906ETRPBFREEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CET3906E TR PBFREE |
Description | TRANS PNP 40V 0.2A SOT-883 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 40 V 200 mA 300MHz 250 mW Surface Mount SOT-883 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 200 mA | |
Voltage - Collector Emitter Breakdown (Max) | 40 V | |
Vce Saturation (Max) @ Ib, Ic | 200mV @ 5mA, 50mA | |
Current - Collector Cutoff (Max) | - | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 100 @ 10mA, 1V | |
Power - Max | 250 mW | |
Frequency - Transition | 300MHz | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SC-101, SOT-883 | |
Supplier Device Package | SOT-883 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,53000 € | 0,53 € |
| 10 | 0,32900 € | 3,29 € |
| 100 | 0,21030 € | 21,03 € |
| 500 | 0,15906 € | 79,53 € |
| 1.000 | 0,14251 € | 142,51 € |
| 2.000 | 0,12857 € | 257,14 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8.000 | 0,10695 € | 855,60 € |
| 16.000 | 0,09865 € | 1.578,40 € |
| 24.000 | 0,09442 € | 2.266,08 € |
| 40.000 | 0,08966 € | 3.586,40 € |
| 56.000 | 0,08821 € | 4.939,76 € |
| Unit Price without VAT: | 0,53000 € |
|---|---|
| Unit Price with VAT: | 0,62010 € |

