
CBRLDSH2-100 TR13 PBFREE | |
|---|---|
DigiKey Part Number | 1514-CBRLDSH2-100TR13PBFREETR-ND - Tape & Reel (TR) 1514-CBRLDSH2-100TR13PBFREECT-ND - Cut Tape (CT) 1514-CBRLDSH2-100TR13PBFREEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CBRLDSH2-100 TR13 PBFREE |
Description | BRIDGE RECT 1P 100V 2A 4-LPDIP |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | Bridge Rectifier Single Phase Schottky 100 V Surface Mount 4-LPDIP |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 840 mV @ 2 A |
Manufacturer Central Semiconductor Corp | Current - Reverse Leakage @ Vr 4 µA @ 100 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C (TJ) |
Part Status Active | Mounting Type Surface Mount |
Diode Type Single Phase | Package / Case 4-SMD, Gull Wing |
Technology Schottky | Supplier Device Package 4-LPDIP |
Voltage - Peak Reverse (Max) 100 V | Base Product Number |
Current - Average Rectified (Io) 2 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TS2100S_R1_00001 | Panjit International Inc. | 49 | 3757-TS2100S_R1_00001CT-ND | 0,53000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,37000 € | 1,37 € |
| 10 | 0,86500 € | 8,65 € |
| 100 | 0,57520 € | 57,52 € |
| 500 | 0,45094 € | 225,47 € |
| 1.000 | 0,41093 € | 410,93 € |
| 2.000 | 0,37728 € | 754,56 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,34898 € | 1.395,92 € |
| 8.000 | 0,32519 € | 2.601,52 € |
| 12.000 | 0,31307 € | 3.756,84 € |
| 20.000 | 0,29947 € | 5.989,40 € |
| 28.000 | 0,29747 € | 8.329,16 € |
| Unit Price without VAT: | 1,37000 € |
|---|---|
| Unit Price with VAT: | 1,60290 € |


