
CBR2-D060S TR13 PBFREE | |
|---|---|
DigiKey Part Number | 1514-CBR2-D060STR13PBFREETR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CBR2-D060S TR13 PBFREE |
Description | 2A 600V SMD RECTIFIER-BRIDGE GEN |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | Bridge Rectifier Single Phase Standard 600 V Surface Mount 4-SMDIP |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Central Semiconductor Corp | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Diode Type | Single Phase | |
Technology | Standard | |
Voltage - Peak Reverse (Max) | 600 V | |
Current - Average Rectified (Io) | 2 A | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 2 A | |
Current - Reverse Leakage @ Vr | 5 µA @ 600 V | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, Gull Wing | |
Supplier Device Package | 4-SMDIP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,37595 € | 751,90 € |
| Unit Price without VAT: | 0,37595 € |
|---|---|
| Unit Price with VAT: | 0,43986 € |

