


3SMC7.5CA TR13 PBFREE | |
|---|---|
DigiKey Part Number | 1514-3SMC7.5CATR13PBFREETR-ND - Tape & Reel (TR) 1514-3SMC7.5CATR13PBFREECT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 3SMC7.5CA TR13 PBFREE |
Description | TVS DIODE 7.5VWM 12.9VC SMC |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 12.9V Clamp 232.6A Ipp Tvs Diode Surface Mount SMC |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 232.6A |
Mfr | Power - Peak Pulse 3000W (3kW) |
Packaging Tape & Reel (TR) Cut Tape (CT) | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Operating Temperature -65°C ~ 150°C (TJ) |
Bidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 7.5V | Package / Case DO-214AB, SMC |
Voltage - Breakdown (Min) 8.33V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 12.9V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMDJ7.5CA | Littelfuse Inc. | 1.734 | SMDJ7.5CACT-ND | 1,44000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,56000 € | 4,56 € |
| 10 | 3,02300 € | 30,23 € |
| 100 | 2,15280 € | 215,28 € |
| 500 | 1,78178 € | 890,89 € |
| 1.000 | 1,66263 € | 1.662,63 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 1,89783 € | 5.693,49 € |
| Unit Price without VAT: | 4,56000 € |
|---|---|
| Unit Price with VAT: | 5,33520 € |

