3SMC160CA TR13 PBFREE is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Littelfuse Inc.
In Stock: 15.613
Unit Price: 0,68000 €
Datasheet
259V Clamp 11.6A Ipp Tvs Diode Surface Mount SMC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
259V Clamp 11.6A Ipp Tvs Diode Surface Mount SMC
DO-214AB, SMC

3SMC160CA TR13 PBFREE

DigiKey Part Number
1514-3SMC160CATR13PBFREETR-ND - Tape & Reel (TR)
1514-3SMC160CATR13PBFREECT-ND - Cut Tape (CT)
1514-3SMC160CATR13PBFREEDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
3SMC160CA TR13 PBFREE
Description
TVS DIODE 160VWM 259VC SMC
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
259V Clamp 11.6A Ipp Tvs Diode Surface Mount SMC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
160V
Voltage - Breakdown (Min)
178V
Voltage - Clamping (Max) @ Ipp
259V
Current - Peak Pulse (10/1000µs)
11.6A
Power - Peak Pulse
3000W (3kW)
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-65°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
DO-214AB, SMC
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,88749 €2.662,47 €
Manufacturers Standard Package
Digi-Reel®
QuantityUnit PriceExt Price
12,81000 €2,81 €
101,83300 €18,33 €
1001,27320 €127,32 €
5001,03398 €516,99 €
1.0000,95711 €957,11 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Unit Price without VAT:2,81000 €
Unit Price with VAT:3,28770 €