


3SMC150CAQ TR13 PBFREE | |
|---|---|
DigiKey Part Number | 1514-3SMC150CAQTR13PBFREETR-ND - Tape & Reel (TR) 1514-3SMC150CAQTR13PBFREECT-ND - Cut Tape (CT) 1514-3SMC150CAQTR13PBFREEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 3SMC150CAQ TR13 PBFREE |
Description | TRANSIENT VOLTAGE SUPPRESSOR |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 243V Clamp 12.4A Ipp Tvs Diode Surface Mount SMC |
Datasheet | Datasheet |
Category | Power - Peak Pulse 3000W (3kW) |
Mfr | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications General Purpose |
Part Status Active | Operating Temperature -65°C ~ 150°C (TJ) |
Type Zener | Grade Automotive |
Bidirectional Channels 1 | Qualification AEC-Q101 |
Voltage - Reverse Standoff (Typ) 150V | Mounting Type Surface Mount |
Voltage - Breakdown (Min) 167V | Package / Case DO-214AB, SMC |
Voltage - Clamping (Max) @ Ipp 243V | Supplier Device Package |
Current - Peak Pulse (10/1000µs) 12.4A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,11000 € | 3,11 € |
| 10 | 2,03000 € | 20,30 € |
| 100 | 1,41280 € | 141,28 € |
| 500 | 1,14918 € | 574,59 € |
| 1.000 | 1,12649 € | 1.126,49 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,95709 € | 2.871,27 € |
| 6.000 | 0,92034 € | 5.522,04 € |
| Unit Price without VAT: | 3,11000 € |
|---|---|
| Unit Price with VAT: | 3,63870 € |


