Direct
Direct



1SMC40CA TR13 PBFREE | |
|---|---|
DigiKey Part Number | 1514-1SMC40CATR13PBFREETR-ND - Tape & Reel (TR) 1514-1SMC40CATR13PBFREECT-ND - Cut Tape (CT) 1514-1SMC40CATR13PBFREEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1SMC40CA TR13 PBFREE |
Description | TVS DIODE 40VWM 64.5VC SMC |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | 64.5V Clamp 23.2A Ipp Tvs Diode Surface Mount SMC |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 23.2A |
Mfr | Power - Peak Pulse 1500W (1.5kW) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Operating Temperature -65°C ~ 150°C (TJ) |
Bidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 40V | Package / Case DO-214AB, SMC |
Voltage - Breakdown (Min) 44.4V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 64.5V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMCJ40CA-13-F | Diodes Incorporated | 18.291 | SMCJ40CA-FDICT-ND | 1,06000 € | Direct |
| SMCJ40CAE3/TR13 | Microchip Technology | 0 | SMCJ40CAE3/TR13-ND | 0,75913 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,38952 € | 1.168,56 € |
| 6.000 | 0,36281 € | 2.176,86 € |
| 9.000 | 0,35696 € | 3.212,64 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,44000 € | 1,44 € |
| 10 | 0,91700 € | 9,17 € |
| 100 | 0,61440 € | 61,44 € |
| 500 | 0,48442 € | 242,21 € |
| 1.000 | 0,44261 € | 442,61 € |
| Unit Price without VAT: | 1,44000 € |
|---|---|
| Unit Price with VAT: | 1,68480 € |



