
1SMB15A TR13 PBFREE | |
|---|---|
DigiKey Part Number | 1514-1SMB15ATR13PBFREETR-ND - Tape & Reel (TR) 1514-1SMB15ATR13PBFREECT-ND - Cut Tape (CT) 1514-1SMB15ATR13PBFREEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1SMB15A TR13 PBFREE |
Description | TVS DIODE 15VWM 24.4VC SMB |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 24.4V Clamp 24A Ipp Tvs Diode Surface Mount SMB |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 15V | |
Voltage - Breakdown (Min) | 16.7V | |
Voltage - Clamping (Max) @ Ipp | 24.4V | |
Current - Peak Pulse (10/1000µs) | 24A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,48000 € | 0,48 € |
| 10 | 0,40900 € | 4,09 € |
| 100 | 0,28670 € | 28,67 € |
| 500 | 0,22198 € | 110,99 € |
| 1.000 | 0,18570 € | 185,70 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,14078 € | 422,34 € |
| 6.000 | 0,13733 € | 823,98 € |
| 9.000 | 0,13495 € | 1.214,55 € |
| Unit Price without VAT: | 0,48000 € |
|---|---|
| Unit Price with VAT: | 0,56160 € |

