Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

1N978B TR TIN/LEAD | |
|---|---|
DigiKey Part Number | 1514-1N978BTRTIN/LEADTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1N978B TR TIN/LEAD |
Description | 51V 500MW TH DIODE-ZENER SINGLE: |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 51 V 500 mW ±5% Through Hole DO-35 |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 500 mW | |
Impedance (Max) (Zzt) | 125 Ohms | |
Current - Reverse Leakage @ Vr | 5 µA @ 38.8 V | |
Voltage - Forward (Vf) (Max) @ If | 1.5 V @ 200 mA | |
Operating Temperature | -65°C ~ 200°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Package / Case | ||
Supplier Device Package | DO-35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,07223 € | 722,30 € |
| 20.000 | 0,06636 € | 1.327,20 € |
| 30.000 | 0,06337 € | 1.901,10 € |
| 50.000 | 0,06001 € | 3.000,50 € |
| 70.000 | 0,05801 € | 4.060,70 € |
| 100.000 | 0,05691 € | 5.691,00 € |
| Unit Price without VAT: | 0,07223 € |
|---|---|
| Unit Price with VAT: | 0,08451 € |



