Parametric Equivalent
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

1N5995B BK PBFREE | |
|---|---|
DigiKey Part Number | 1514-1N5995BBKPBFREE-ND |
Manufacturer | |
Manufacturer Product Number | 1N5995B BK PBFREE |
Description | DIODE ZENER 6.2V 500MW DO35 |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 6.2 V 500 mW ±5% Through Hole DO-35 |
Datasheet | Datasheet |
Category | Impedance (Max) (Zzt) 10 Ohms |
Mfr | Current - Reverse Leakage @ Vr 1 µA @ 4 V |
Packaging Bulk | Voltage - Forward (Vf) (Max) @ If 1.5 V @ 100 mA |
Part Status Active | Operating Temperature -65°C ~ 200°C (TJ) |
Voltage - Zener (Nom) (Vz) | Mounting Type Through Hole |
Tolerance ±5% | Package / Case |
Power - Max 500 mW | Supplier Device Package DO-35 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1N5995B TR PBFREE | Central Semiconductor Corp | 0 | 1514-1N5995BTRPBFREETR-ND | 0,04082 € | Parametric Equivalent |
| 1N5234A | Microchip Technology | 0 | 1N5234A-ND | 3,41607 € | Similar |
| 1N5234BDO35 | Microchip Technology | 0 | 150-1N5234BDO35CT-ND | 1,16000 € | Similar |
| 1N5234BTR | onsemi | 37.921 | 1N5234BFSCT-ND | 0,14000 € | Similar |
| 1N5234C-TAP | Vishay General Semiconductor - Diodes Division | 0 | 1N5234C-TAP-ND | 0,07958 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 17.500 | 0,04153 € | 726,77 € |
| Unit Price without VAT: | 0,04153 € |
|---|---|
| Unit Price with VAT: | 0,04859 € |





