
1N5265B TR TIN/LEAD | |
|---|---|
DigiKey Part Number | 1514-1N5265BTRTIN/LEADTR-ND - Tape & Reel (TR) 1514-1N5265BTRTIN/LEADCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1N5265B TR TIN/LEAD |
Description | DIODE ZENER 62V 500MW DO35 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 62 V 500 mW ±5% Through Hole DO-35 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 500 mW | |
Impedance (Max) (Zzt) | 185 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 47 V | |
Voltage - Forward (Vf) (Max) @ If | 1.2 V @ 200 mA | |
Operating Temperature | -65°C ~ 200°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | ||
Supplier Device Package | DO-35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,39000 € | 0,39 € |
| 10 | 0,23700 € | 2,37 € |
| 100 | 0,14960 € | 14,96 € |
| 500 | 0,11176 € | 55,88 € |
| 1.000 | 0,09955 € | 99,55 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,08632 € | 215,80 € |
| 5.000 | 0,07811 € | 390,55 € |
| 7.500 | 0,07393 € | 554,48 € |
| 12.500 | 0,06923 € | 865,38 € |
| 17.500 | 0,06645 € | 1.162,88 € |
| 25.000 | 0,06374 € | 1.593,50 € |
| 62.500 | 0,05780 € | 3.612,50 € |
| 125.000 | 0,05594 € | 6.992,50 € |
| Unit Price without VAT: | 0,39000 € |
|---|---|
| Unit Price with VAT: | 0,45630 € |

