1N4738A TR PBFREE is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Central Semiconductor Corp
In Stock: 0
Unit Price: 0,04772 €
Datasheet

Parametric Equivalent


Lumimax Optoelectronic Technology
In Stock: 9.490
Unit Price: 0,08000 €
Datasheet

Parametric Equivalent


onsemi
In Stock: 5.834
Unit Price: 0,22000 €
Datasheet

Parametric Equivalent


Nexperia USA Inc.
In Stock: 13.495
Unit Price: 0,27000 €
Datasheet

Parametric Equivalent


Nexperia USA Inc.
In Stock: 2.498
Unit Price: 0,25000 €
Datasheet

Parametric Equivalent


onsemi
In Stock: 3.000
Unit Price: 0,24000 €
Datasheet

Parametric Equivalent


Rochester Electronics, LLC
In Stock: 12.900
Unit Price: 0,04250 €
Datasheet

Parametric Equivalent


onsemi
In Stock: 15.611
Unit Price: 0,24000 €
Datasheet

Parametric Equivalent


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: 0,05469 €
Datasheet
Zener Diode 8.2 V 1 W ±5% Through Hole DO-41
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1N4738A TR PBFREE

DigiKey Part Number
1514-1N4738ATRPBFREETR-ND - Tape & Reel (TR)
1514-1N4738ATRPBFREECT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
1N4738A TR PBFREE
Description
DIODE ZENER 8.2V 1W DO41
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Zener Diode 8.2 V 1 W ±5% Through Hole DO-41
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Impedance (Max) (Zzt)
4.5 Ohms
Mfr
Current - Reverse Leakage @ Vr
10 µA @ 6 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Voltage - Forward (Vf) (Max) @ If
1.2 V @ 200 mA
Part Status
Active
Operating Temperature
-65°C ~ 200°C
Voltage - Zener (Nom) (Vz)
Mounting Type
Through Hole
Tolerance
±5%
Package / Case
Power - Max
1 W
Supplier Device Package
DO-41
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (9)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1N4738A BK PBFREECentral Semiconductor Corp01514-1N4738ABKPBFREE-ND0,04772 €Parametric Equivalent
1N4738ALumimax Optoelectronic Technology9.4904491-1N4738A-ND0,08000 €Parametric Equivalent
1N4738Aonsemi5.8341N4738A-ND0,22000 €Parametric Equivalent
1N4738A,113Nexperia USA Inc.13.4951727-4689-1-ND0,27000 €Parametric Equivalent
1N4738A,133Nexperia USA Inc.2.4981727-1943-1-ND0,25000 €Parametric Equivalent
Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.0000,09070 €907,00 €
Unit Price without VAT:0,09070 €
Unit Price with VAT:0,10612 €