
1N4733A TR PBFREE | |
|---|---|
DigiKey Part Number | 1514-1N4733ATRPBFREETR-ND - Tape & Reel (TR) 1514-1N4733ATRPBFREECT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1N4733A TR PBFREE |
Description | DIODE ZENER 5.1V 1W DO41 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 5.1 V 1 W ±5% Through Hole DO-41 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 1 W | |
Impedance (Max) (Zzt) | 7 Ohms | |
Current - Reverse Leakage @ Vr | 10 µA @ 1 V | |
Voltage - Forward (Vf) (Max) @ If | 1.2 V @ 200 mA | |
Operating Temperature | -65°C ~ 200°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Supplier Device Package | DO-41 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,34000 € | 0,34 € |
| 10 | 0,25800 € | 2,58 € |
| 100 | 0,15490 € | 15,49 € |
| 500 | 0,13954 € | 69,77 € |
| 1.000 | 0,09553 € | 95,53 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,08520 € | 426,00 € |
| 10.000 | 0,08350 € | 835,00 € |
| 15.000 | 0,07855 € | 1.178,25 € |
| 25.000 | 0,07580 € | 1.895,00 € |
| Unit Price without VAT: | 0,34000 € |
|---|---|
| Unit Price with VAT: | 0,39780 € |


