Image for 1.5CE13CA BK PBFREE is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1.5CE13CA BK PBFREE

DigiKey Part Number
1514-1.5CE13CABKPBFREE-ND
Manufacturer
Manufacturer Product Number
1.5CE13CA BK PBFREE
Description
TVS DIODE 11.1VWM 18.2VC DO201
Manufacturer Standard Lead Time
99 Weeks
Customer Reference
Detailed Description
18.2V Clamp 82A Ipp Tvs Diode Through Hole DO-201
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
11.1V
Voltage - Breakdown (Min)
12.4V
Voltage - Clamping (Max) @ Ipp
18.2V
Current - Peak Pulse (10/1000µs)
82A
Power - Peak Pulse
1500W (1.5kW)
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-65°C ~ 175°C (TJ)
Mounting Type
Through Hole
Package / Case
DO-201AA, DO-27, Axial
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
2.5000,30264 €756,60 €
Unit Price without VAT:0,30264 €
Unit Price with VAT:0,35409 €