PS2805C-1-V-F3-A is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Parametric Equivalent


Renesas Electronics Corporation
In Stock: 1.445
Unit Price: 2,51000 €
Datasheet

Parametric Equivalent


Renesas Electronics Corporation
In Stock: 18.798
Unit Price: 0,91000 €
Datasheet

Parametric Equivalent


Renesas Electronics Corporation
In Stock: 0
Unit Price: 0,00000 €
Datasheet

Parametric Equivalent


Renesas Electronics Corporation
In Stock: 3.641
Unit Price: 2,58000 €
Datasheet

Parametric Equivalent


Renesas Electronics Corporation
In Stock: 10.500
Unit Price: 0,89000 €
Datasheet
Image for PS2805C-1-V-F3-A is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PS2805C-1-V-F3-A

DigiKey Part Number
PS2805C-1-V-F3-ATR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
PS2805C-1-V-F3-A
Description
OPTOISO 2.5KV 1CH TRANS 4-SSOP
Customer Reference
Detailed Description
Optoisolator Transistor Output 2500Vrms 1 Channel 4-SSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
CEL
Series
-
Packaging
Tape & Reel (TR)
Part Status
Discontinued at DigiKey
Number of Channels
1
Voltage - Isolation
2500Vrms
Current Transfer Ratio (Min)
50% @ 5mA
Current Transfer Ratio (Max)
400% @ 5mA
Turn On / Turn Off Time (Typ)
10µs, 7µs
Rise / Fall Time (Typ)
5µs, 7µs
Input Type
AC, DC
Output Type
Transistor
Voltage - Output (Max)
80V
Current - Output / Channel
30mA
Voltage - Forward (Vf) (Typ)
1.2V
Current - DC Forward (If) (Max)
30 mA
Vce Saturation (Max)
300mV
Operating Temperature
-55°C ~ 100°C
Mounting Type
Surface Mount
Package / Case
4-SOIC (0.173", 4.40mm Width)
Supplier Device Package
4-SSOP
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.5000,26771 €936,99 €
7.0000,25815 €1.807,05 €
10.5000,25433 €2.670,47 €
24.5000,24859 €6.090,45 €
Manufacturers Standard Package
Unit Price without VAT:0,26771 €
Unit Price with VAT:0,31322 €