
1001-001-01000 | |
|---|---|
DigiKey Part Number | 1175-1263-ND |
Manufacturer | |
Manufacturer Product Number | 1001-001-01000 |
Description | CONN RCPT USB1.1 TYPEA 4POS R/A |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | USB-A (USB TYPE-A) USB 1.1 Receptacle Connector 4 Position Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 1001-001-01000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CNC Tech | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Connector Type | USB-A (USB TYPE-A) | |
Number of Contacts | 4 | |
Gender | Receptacle | |
Specifications | USB 1.1 | |
Mounting Type | Through Hole, Right Angle | |
Mounting Feature | Horizontal | |
Termination | Solder | |
Features | Board Lock | |
Ingress Protection | - | |
Operating Temperature | -55°C ~ 85°C | |
Number of Ports | 1 | |
Current Rating (Amps) | 1.5A | |
Voltage - Rated | 30V | |
Shielding | - | |
Contact Finish | Gold | |
Shell/Shielding Material | Brass | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,61000 € | 0,61 € |
| 10 | 0,52000 € | 5,20 € |
| 25 | 0,48720 € | 12,18 € |
| 50 | 0,46360 € | 23,18 € |
| 100 | 0,44150 € | 44,15 € |
| 250 | 0,41376 € | 103,44 € |
| 500 | 0,39402 € | 197,01 € |
| 1.000 | 0,37520 € | 375,20 € |
| 2.500 | 0,35170 € | 879,25 € |
| Unit Price without VAT: | 0,61000 € |
|---|---|
| Unit Price with VAT: | 0,71370 € |

