RF Mosfet 2 V 15 mA 12GHz 12.2dB 125mW 4-Super Mini Mold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CE3514M4-C2

DigiKey Part Number
CE3514M4-C2TR-ND - Tape & Reel (TR)
CE3514M4-C2CT-ND - Cut Tape (CT)
CE3514M4-C2DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CE3514M4-C2
Description
RF MOSFET PHEMT FET 2V 4MINIMOLD
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
RF Mosfet 2 V 15 mA 12GHz 12.2dB 125mW 4-Super Mini Mold
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
CEL
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
pHEMT FET
Frequency
12GHz
Gain
12.2dB
Voltage - Test
2 V
Current Rating (Amps)
68mA
Noise Figure
0.62dB
Current - Test
15 mA
Power - Output
125mW
Voltage - Rated
4 V
Grade
-
Qualification
-
Package / Case
4-SMD, Flat Leads
Supplier Device Package
4-Super Mini Mold
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 32.662
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,14000 €1,14 €
100,82500 €8,25 €
250,74760 €18,69 €
1000,66190 €66,19 €
2500,62104 €155,26 €
5000,59642 €298,21 €
1.0000,59252 €592,52 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15.0000,52591 €7.888,65 €
Manufacturers Standard Package
Unit Price without VAT:1,14000 €
Unit Price with VAT:1,33380 €