
CE3512K2-C1 | |
|---|---|
DigiKey Part Number | CE3512K2-C1TR-ND - Tape & Reel (TR) CE3512K2-C1CT-ND - Cut Tape (CT) CE3512K2-C1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CE3512K2-C1 |
Description | RF MOSFET PHEMT FET 2V 4MICROX |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | RF Mosfet 2 V 10 mA 12GHz 13.7dB 125mW 4-Micro-X |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CEL | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | pHEMT FET | |
Frequency | 12GHz | |
Gain | 13.7dB | |
Voltage - Test | 2 V | |
Current Rating (Amps) | 15mA | |
Noise Figure | 0.5dB | |
Current - Test | 10 mA | |
Power - Output | 125mW | |
Voltage - Rated | 4 V | |
Package / Case | 4-Micro-X | |
Supplier Device Package | 4-Micro-X | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,46000 € | 1,46 € |
| 10 | 1,07500 € | 10,75 € |
| 25 | 0,97680 € | 24,42 € |
| 100 | 0,86890 € | 86,89 € |
| 250 | 0,81756 € | 204,39 € |
| 500 | 0,79004 € | 395,02 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,70459 € | 7.045,90 € |
| Unit Price without VAT: | 1,46000 € |
|---|---|
| Unit Price with VAT: | 1,70820 € |










