
CA3509M4-C2B | |
|---|---|
DigiKey Part Number | CA3509M4-C2BTR-ND - Tape & Reel (TR) CA3509M4-C2BCT-ND - Cut Tape (CT) CA3509M4-C2BDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CA3509M4-C2B |
Description | RF MOSFET PHEMT FET 4V 4SUPMIN |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | RF Mosfet 3 V 15 mA 1.575GHz 17dB 4-Super Mini Mold |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CEL | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | pHEMT FET | |
Frequency | 1.575GHz | |
Gain | 17dB | |
Voltage - Test | 3 V | |
Current Rating (Amps) | 20.6mA | |
Noise Figure | 0.4dB | |
Current - Test | 15 mA | |
Power - Output | - | |
Voltage - Rated | 4 V | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | SOT-343F | |
Supplier Device Package | 4-Super Mini Mold | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,73000 € | 1,73 € |
| 10 | 1,49500 € | 14,95 € |
| 25 | 1,41160 € | 35,29 € |
| 100 | 1,29640 € | 129,64 € |
| 250 | 1,22732 € | 306,83 € |
| 500 | 1,17852 € | 589,26 € |
| 1.000 | 1,13250 € | 1.132,50 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 1,03560 € | 5.178,00 € |
| Unit Price without VAT: | 1,73000 € |
|---|---|
| Unit Price with VAT: | 2,02410 € |






