
CXP-3R0706R-TW | |
|---|---|
DigiKey Part Number | 4688-CXP-3R0706R-TW-ND |
Manufacturer | |
Manufacturer Product Number | CXP-3R0706R-TW |
Description | 3.0V 70F 18X40 EDLC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 70 F (EDLC) Supercapacitor 3 V Radial, Can 15mOhm @ 1kHz 1000 Hrs @ 65°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CDA (Zhifengwei Technology) | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Capacitance | 70 F | |
Tolerance | ±20% | |
Voltage - Rated | 3 V | |
ESR (Equivalent Series Resistance) | 15mOhm @ 1kHz | |
Lifetime @ Temp. | 1000 Hrs @ 65°C | |
Termination | PC Pins | |
Mounting Type | Through Hole | |
Package / Case | Radial, Can | |
Lead Spacing | 0.295" (7.50mm) | |
Size / Dimension | 0.709" Dia (18.00mm) | |
Height - Seated (Max) | 1.634" (41.50mm) | |
Operating Temperature | -40°C ~ 65°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,80000 € | 3,80 € |
| 10 | 2,72400 € | 27,24 € |
| 50 | 2,29460 € | 114,73 € |
| 150 | 2,09527 € | 314,29 € |
| 600 | 1,91735 € | 1.150,41 € |
| 1.050 | 1,86293 € | 1.956,08 € |
| 2.550 | 1,79240 € | 4.570,62 € |
| Unit Price without VAT: | 3,80000 € |
|---|---|
| Unit Price with VAT: | 4,44600 € |


