
CSP-6R0L224R-TWX | |
|---|---|
DigiKey Part Number | 4688-CSP-6R0L224R-TWX-ND |
Manufacturer | |
Manufacturer Product Number | CSP-6R0L224R-TWX |
Description | 6.0V 0.22F 13*7*14 T/DA EDLC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 0.22 F (EDLC) Supercapacitor 6 V Radial, Can 400mOhm @ 1kHz 1000 Hrs @ 65°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CDA (Zhifengwei Technology) | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Capacitance | 0.22 F | |
Tolerance | -10%, +30% | |
Voltage - Rated | 6 V | |
ESR (Equivalent Series Resistance) | 400mOhm @ 1kHz | |
Lifetime @ Temp. | 1000 Hrs @ 65°C | |
Grade | - | |
Qualification | - | |
Termination | PC Pins | |
Mounting Type | Through Hole | |
Package / Case | Radial, Can | |
Lead Spacing | 0.394" (10.00mm) | |
Size / Dimension | 0.512" L x 0.276" W (13.00mm x 7.00mm) | |
Height - Seated (Max) | 0.610" (15.50mm) | |
Operating Temperature | -40°C ~ 65°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,55000 € | 3,55 € |
| 10 | 2,51800 € | 25,18 € |
| 50 | 2,11020 € | 105,51 € |
| 250 | 1,85080 € | 462,70 € |
| 500 | 1,77052 € | 885,26 € |
| 1.000 | 1,70442 € | 1.704,42 € |
| 2.500 | 1,63458 € | 4.086,45 € |
| 5.000 | 1,59244 € | 7.962,20 € |
| Unit Price without VAT: | 3,55000 € |
|---|---|
| Unit Price with VAT: | 4,15350 € |


