
CSP-6R0L105R-TW | |
|---|---|
DigiKey Part Number | 4688-CSP-6R0L105R-TW-ND |
Manufacturer | |
Manufacturer Product Number | CSP-6R0L105R-TW |
Description | 6.0V 1F 16*8*18 T/DA EDLC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 1 F (EDLC) Supercapacitor 6 V Radial, Can 240mOhm @ 1kHz 1000 Hrs @ 65°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CDA (Zhifengwei Technology) | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Capacitance | 1 F | |
Tolerance | -10%, +30% | |
Voltage - Rated | 6 V | |
ESR (Equivalent Series Resistance) | 240mOhm @ 1kHz | |
Lifetime @ Temp. | 1000 Hrs @ 65°C | |
Grade | - | |
Qualification | - | |
Termination | PC Pins | |
Mounting Type | Through Hole | |
Package / Case | Radial, Can | |
Lead Spacing | 0.453" (11.50mm) | |
Size / Dimension | 0.630" L x 0.315" W (16.00mm x 8.00mm) | |
Height - Seated (Max) | 0.768" (19.50mm) | |
Operating Temperature | -40°C ~ 65°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,87000 € | 2,87 € |
| 10 | 2,01100 € | 20,11 € |
| 50 | 1,67120 € | 83,56 € |
| 100 | 1,56600 € | 156,60 € |
| 500 | 1,38808 € | 694,04 € |
| 1.000 | 1,33298 € | 1.332,98 € |
| 2.500 | 1,27477 € | 3.186,92 € |
| 5.000 | 1,23965 € | 6.198,25 € |
| Unit Price without VAT: | 2,87000 € |
|---|---|
| Unit Price with VAT: | 3,35790 € |


