
CPM-10R8L106R-TW | |
|---|---|
DigiKey Part Number | 4688-CPM-10R8L106R-TW-ND |
Manufacturer | |
Manufacturer Product Number | CPM-10R8L106R-TW |
Description | 10.8V 10F 28*28*49 T/DA EDLC |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 10 F (EDLC) Supercapacitor 10.8 V Radial 80mOhm @ 1kHz 1000 Hrs @ 65°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CDA (Zhifengwei Technology) | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Capacitance | 10 F | |
Tolerance | ±20% | |
Voltage - Rated | 10.8 V | |
ESR (Equivalent Series Resistance) | 80mOhm @ 1kHz | |
Lifetime @ Temp. | 1000 Hrs @ 65°C | |
Grade | - | |
Qualification | - | |
Termination | PC Pins | |
Mounting Type | Through Hole | |
Package / Case | Radial | |
Lead Spacing | 0.610" (15.50mm) | |
Size / Dimension | 1.102" L x 1.102" W (28.00mm x 28.00mm) | |
Height - Seated (Max) | 1.988" (50.50mm) | |
Operating Temperature | -40°C ~ 65°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,79000 € | 16,79 € |
| 10 | 13,32400 € | 133,24 € |
| 50 | 11,93880 € | 596,94 € |
| 100 | 11,50980 € | 1.150,98 € |
| 500 | 10,78336 € | 5.391,68 € |
| Unit Price without VAT: | 16,79000 € |
|---|---|
| Unit Price with VAT: | 19,64430 € |


