
CHT-5R5L805R-TW | |
|---|---|
DigiKey Part Number | 4688-CHT-5R5L805R-TW-ND |
Manufacturer | |
Manufacturer Product Number | CHT-5R5L805R-TW |
Description | 5.5V 8F 25*13*27 T/DA EDLC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 8 F (EDLC) Supercapacitor 5.5 V Radial, Can 80mOhm @ 1kHz 1000 Hrs @ 85°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CDA (Zhifengwei Technology) | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Capacitance | 8 F | |
Tolerance | -10%, +30% | |
Voltage - Rated | 5.5 V | |
ESR (Equivalent Series Resistance) | 80mOhm @ 1kHz | |
Lifetime @ Temp. | 1000 Hrs @ 85°C | |
Grade | - | |
Qualification | - | |
Termination | PC Pins | |
Mounting Type | Through Hole | |
Package / Case | Radial, Can | |
Lead Spacing | 0.688" (17.50mm) | |
Size / Dimension | 0.984" L x 0.512" W (25.00mm x 13.00mm) | |
Height - Seated (Max) | 1.122" (28.50mm) | |
Operating Temperature | -40°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,59000 € | 5,59 € |
| 10 | 4,12000 € | 41,20 € |
| 50 | 3,53420 € | 176,71 € |
| 100 | 3,35300 € | 335,30 € |
| 500 | 3,04628 € | 1.523,14 € |
| 1.000 | 2,95126 € | 2.951,26 € |
| 2.500 | 2,85087 € | 7.127,18 € |
| Unit Price without VAT: | 5,59000 € |
|---|---|
| Unit Price with VAT: | 6,54030 € |


