
CBN5R5224CF-ZG | |
|---|---|
DigiKey Part Number | 4688-CBN5R5224CF-ZG-ND |
Manufacturer | |
Manufacturer Product Number | CBN5R5224CF-ZG |
Description | CAP 0.22F -20% +80% 5.5V T/C |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 0.22 F (EDLC) Supercapacitor 5.5 V Radial, Can 25Ohm @ 1kHz 1000 Hrs @ 70°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CDA (Zhifengwei Technology) | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Capacitance | 0.22 F | |
Tolerance | -20%, +80% | |
Voltage - Rated | 5.5 V | |
ESR (Equivalent Series Resistance) | 25Ohm @ 1kHz | |
Lifetime @ Temp. | 1000 Hrs @ 70°C | |
Grade | - | |
Qualification | - | |
Termination | PC Pins | |
Mounting Type | Through Hole | |
Package / Case | Radial, Can | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.531" Dia (13.50mm) | |
Height - Seated (Max) | 0.315" (8.00mm) | |
Operating Temperature | -25°C ~ 70°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,14000 € | 1,14 € |
| 10 | 0,75200 € | 7,52 € |
| 50 | 0,59500 € | 29,75 € |
| 100 | 0,54670 € | 54,67 € |
| 500 | 0,46496 € | 232,48 € |
| 1.000 | 0,43967 € | 439,67 € |
| 2.500 | 0,41297 € | 1.032,42 € |
| 5.000 | 0,39687 € | 1.984,35 € |
| Unit Price without VAT: | 1,14000 € |
|---|---|
| Unit Price with VAT: | 1,33380 € |



