
CT01319 | |
|---|---|
DigiKey Part Number | 6332-CT01319-ND |
Manufacturer | |
Manufacturer Product Number | CT01319 |
Description | Verdin Pico-ITX Dual ETH CB nPoE |
Customer Reference | |
Detailed Description | M.2 M-Key Carrier Board 3.937" x 2.834" (100.00mm x 72.00mm) |
Datasheet | Datasheet |
Category | Size / Dimension 3.937" x 2.834" (100.00mm x 72.00mm) |
Manufacturer carriertronic GmbH | Form Factor Pico-ITX |
Series | Expansion Site/Bus M.2 M-Key |
Packaging Retail Package | Video Outputs HDMI, LVDS |
Part Status Active | Ethernet GbE (2) |
Function Carrier Board | USB USB 2.0 (1), USB 3.0 (1) |
Power (Watts) 36 W | Digital I/O Lines 32 |
Cooling Type Heat Sink | Operating Temperature -20°C ~ 55°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 138,88000 € | 138,88 € |
| 100 | 128,02040 € | 12.802,04 € |
| 250 | 115,90936 € | 28.977,34 € |
| 500 | 88,38110 € | 44.190,55 € |
| Unit Price without VAT: | 138,88000 € |
|---|---|
| Unit Price with VAT: | 162,48960 € |

