


VP04EP | |
|---|---|
DigiKey Part Number | VP04EP-ND |
Manufacturer | |
Manufacturer Product Number | VP04EP |
Description | SENSOR LEVEL LIQ SWITCH PNP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Liquid Level Sensor Switch PNP Output Threaded |
Datasheet | Datasheet |
Category | Output Configuration PNP |
Manufacturer Carlo Gavazzi Inc. | Current 200 mA |
Series | Mounting Type Threaded |
Packaging Box | Material - Housing & Prism Polyamide (PA) |
Part Status Active | Operating Temperature -20°C ~ 80°C |
Type Liquid | Voltage Rating 10V ~ 40V |
Output Type Switch | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 146,50400 € | 732,52 € |
| Unit Price without VAT: | 146,50400 € |
|---|---|
| Unit Price with VAT: | 171,40968 € |


