
SPMA12151 | |
|---|---|
DigiKey Part Number | 1864-SPMA12151-ND |
Manufacturer | |
Manufacturer Product Number | SPMA12151 |
Description | AC/DC DIN RAIL SUPPLY 12V 15W |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | AC or DC DIN Rail Power Supply 1 Output 12V 1.25A |
Datasheet | Datasheet |
EDA/CAD Models | SPMA12151 Models |
Category | Current - Output (Max) 1.25A |
Manufacturer Carlo Gavazzi Inc. | Power (Watts) 15W |
Series | Voltage - Isolation 4 kV |
Packaging Box | Applications Industrial, ITE (Commercial) |
Part Status Active | Efficiency 83% |
Input Type AC or DC | Operating Temperature -30°C ~ 70°C (With Derating) |
Number of Outputs 1 | Features Adjustable Output, IP20, Universal Input |
AC Voltage - Input 85 ~ 264 VAC | Size / Dimension 2.50" L x 0.70" W x 3.60" H (63.5mm x 17.8mm x 91.4mm) |
DC Voltage - Input (Min) 120V | Approval Agency CE |
DC Voltage - Input (Max) 350V | Standard Number 62368-1; UL 508 |
Voltage - Output 1 12V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 58,13000 € | 58,13 € |
| 10 | 55,22700 € | 552,27 € |
| 50 | 52,31980 € | 2.615,99 € |
| 100 | 50,57580 € | 5.057,58 € |
| Unit Price without VAT: | 58,13000 € |
|---|---|
| Unit Price with VAT: | 68,01210 € |

