
LDI35AVOC0XXIX | |
|---|---|
DigiKey Part Number | 1864-LDI35AVOC0XXIX-ND |
Manufacturer | |
Manufacturer Product Number | LDI35AVOC0XXIX |
Description | AMMETER/VOLTMETER LED PANEL MNT |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Ammeter, Voltmeter LED - Red Characters Display Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Carlo Gavazzi Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Ammeter, Voltmeter | |
Measuring Type | Current, Voltage | |
Measuring Range | ±20mA, ±200VDC | |
Display Type | LED - Red Characters | |
Number of Characters Per Row | 3.5 | |
Display Characters - Height | 0.560" (14.20mm) | |
Output Type | Relay | |
Voltage - Supply | 115VAC | |
Panel Cutout Dimensions | Rectangular - 96.00mm x 48.00mm | |
Mounting Type | Panel Mount | |
Termination Style | Screw Terminal | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Features | - | |
Operating Temperature | 0°C ~ 50°C | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 300,05000 € | 300,05 € |
| 5 | 285,04600 € | 1.425,23 € |
| 10 | 276,04500 € | 2.760,45 € |
| 25 | 267,04400 € | 6.676,10 € |
| Unit Price without VAT: | 300,05000 € |
|---|---|
| Unit Price with VAT: | 351,05850 € |

