Soft Start / Stop 100 ~ 240VAC Supply 25A 110 ~ 240V Load
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RGTS24250GV00

DigiKey Part Number
1864-RGTS24250GV00-ND
Manufacturer
Manufacturer Product Number
RGTS24250GV00
Description
1-PHASE S.STARTER 25A UE:100-240
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Soft Start / Stop 100 ~ 240VAC Supply 25A 110 ~ 240V Load
Datasheet
 Datasheet
EDA/CAD Models
RGTS24250GV00 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Carlo Gavazzi Inc.
Series
Packaging
Box
Part Status
Active
Type
Module
Motor Type
AC Motor
Control / Drive Type
Soft Start / Stop
Number of Motors
1
Voltage - Load
110 ~ 240V
Current - Output
25A
Wattage - Load
3000 W
Voltage - Supply
100 ~ 240VAC
Interface
-
Mounting Type
DIN Rail
Operating Temperature
-40°C ~ 60°C
Features
-
For Use With/Related Products
-
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Box
QuantityUnit PriceExt Price
1290,24000 €290,24 €
10275,72700 €2.757,27 €
Manufacturers Standard Package
Unit Price without VAT:290,24000 €
Unit Price with VAT:339,58080 €