
RGS1A60CM92KEN | |
|---|---|
DigiKey Part Number | 1864-RGS1A60CM92KEN-ND |
Manufacturer | |
Manufacturer Product Number | RGS1A60CM92KEN |
Description | 1-POLE PANEL MOUNT SSR, ZERO-CRO |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Solid State Contactor SPST-NO (1 Form A) 90 A 42 ~ 660V DIN Rail Screw Terminal |
Datasheet | Datasheet |
EDA/CAD Models | RGS1A60CM92KEN Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Carlo Gavazzi Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | DIN Rail | |
Circuit | SPST-NO (1 Form A) | |
Output Type | AC, Zero Cross | |
Load Current | 90 A | |
Voltage - Input | 4 ~ 32VDC | |
Voltage - Load | 42 ~ 660V | |
Termination Style | Screw Terminal | |
Package / Case | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 291,87000 € | 291,87 € |
| Unit Price without VAT: | 291,87000 € |
|---|---|
| Unit Price with VAT: | 341,48790 € |

