



RGC3P60I65EDFP | |
|---|---|
DigiKey Part Number | 1864-2896-ND |
Manufacturer | |
Manufacturer Product Number | RGC3P60I65EDFP |
Description | 600V 3X65A 1200VP-OTP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Solid State Contactor 3PST-NO (3 Form A) 65 A 180 ~ 660V Chassis Mount, DIN Rail Screw Terminal |
Datasheet | Datasheet |
EDA/CAD Models | RGC3P60I65EDFP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Carlo Gavazzi Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Chassis Mount, DIN Rail | |
Circuit | 3PST-NO (3 Form A) | |
Output Type | AC, Proportional Control | |
Load Current | 65 A | |
Voltage - Input | 0 ~ 20mA | |
Voltage - Load | 180 ~ 660V | |
Termination Style | Screw Terminal | |
Package / Case | SSR with Integrated Heat Sink | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 546,95000 € | 546,95 € |
| 10 | 519,60900 € | 5.196,09 € |
| Unit Price without VAT: | 546,95000 € |
|---|---|
| Unit Price with VAT: | 639,93150 € |


