
RGC1D1000D15KKE | |
|---|---|
DigiKey Part Number | 1864-RGC1D1000D15KKE-ND |
Manufacturer | |
Manufacturer Product Number | RGC1D1000D15KKE |
Description | 1P-SSC-DC IN-DC 1000V 15A 1200VP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Solid State Contactor SPST-NO (1 Form A) 15 A 24 ~ 1000V Chassis Mount, DIN Rail Screw Terminal |
Datasheet | Datasheet |
EDA/CAD Models | RGC1D1000D15KKE Models |
Category | Output Type DC |
Manufacturer Carlo Gavazzi Inc. | Load Current 15 A |
Series | Voltage - Input 4.5 ~ 32VDC |
Packaging Box | Voltage - Load 24 ~ 1000V |
Part Status Active | Termination Style Screw Terminal |
Mounting Type Chassis Mount, DIN Rail | Package / Case SSR with Integrated Heat Sink |
Circuit SPST-NO (1 Form A) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 196,20000 € | 981,00 € |
| Unit Price without VAT: | 196,20000 € |
|---|---|
| Unit Price with VAT: | 229,55400 € |




