Solid State Contactor SPST-NO (1 Form A) 43 A 42 ~ 600V Chassis Mount, DIN Rail Screw Terminal
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Solid State Contactor SPST-NO (1 Form A) 43 A 42 ~ 600V Chassis Mount, DIN Rail Screw Terminal
Relay Basics - Another Teaching Moment | DigiKey Electronics
How to Choose a Relay - Another Teaching Moment

RGC1A60D42KGU

DigiKey Part Number
1864-1197-ND
Manufacturer
Manufacturer Product Number
RGC1A60D42KGU
Description
RELAY SSR 32VDC 1PH 600V 43A
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Solid State Contactor SPST-NO (1 Form A) 43 A 42 ~ 600V Chassis Mount, DIN Rail Screw Terminal
Datasheet
 Datasheet
EDA/CAD Models
RGC1A60D42KGU Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Carlo Gavazzi Inc.
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Chassis Mount, DIN Rail
Circuit
SPST-NO (1 Form A)
Output Type
AC, Zero Cross
Load Current
43 A
Voltage - Input
4 ~ 32VDC
Voltage - Load
42 ~ 600V
Termination Style
Screw Terminal
Package / Case
SSR with Integrated Heat Sink
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1114,00000 €114,00 €
Unit Price without VAT:114,00000 €
Unit Price with VAT:133,38000 €