



RGC1A60D25KKE | |
|---|---|
DigiKey Part Number | 1864-1191-ND |
Manufacturer | |
Manufacturer Product Number | RGC1A60D25KKE |
Description | RELAY SSR 32VDC 1PH 600V 25A |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Solid State Contactor SPST-NO (1 Form A) 25 A 42 ~ 600V Chassis Mount, DIN Rail Screw Terminal |
Datasheet | Datasheet |
EDA/CAD Models | RGC1A60D25KKE Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Carlo Gavazzi Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Chassis Mount, DIN Rail | |
Circuit | SPST-NO (1 Form A) | |
Output Type | AC, Zero Cross | |
Load Current | 25 A | |
Voltage - Input | 4 ~ 32VDC | |
Voltage - Load | 42 ~ 600V | |
Termination Style | Screw Terminal | |
Package / Case | SSR with Integrated Heat Sink | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 88,81000 € | 88,81 € |
| 10 | 84,37400 € | 843,74 € |
| 50 | 79,93300 € | 3.996,65 € |
| 100 | 77,26870 € | 7.726,87 € |
| Unit Price without VAT: | 88,81000 € |
|---|---|
| Unit Price with VAT: | 103,90770 € |


