



RGC1A60A20KGU | |
|---|---|
DigiKey Part Number | 1864-1176-ND |
Manufacturer | |
Manufacturer Product Number | RGC1A60A20KGU |
Description | RELAY SSR 275VAC IN 1PH 600V 23A |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Solid State Contactor SPST-NO (1 Form A) 23 A 42 ~ 600V Chassis Mount, DIN Rail Screw Terminal |
Datasheet | Datasheet |
EDA/CAD Models | RGC1A60A20KGU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Carlo Gavazzi Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Chassis Mount, DIN Rail | |
Circuit | SPST-NO (1 Form A) | |
Output Type | AC, Zero Cross | |
Load Current | 23 A | |
Voltage - Input | 20 ~ 275VAC, 24 ~ 190VDC | |
Voltage - Load | 42 ~ 600V | |
Termination Style | Screw Terminal | |
Package / Case | SSR with Integrated Heat Sink | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 64,59000 € | 64,59 € |
| 10 | 61,35900 € | 613,59 € |
| 50 | 58,12920 € | 2.906,46 € |
| 100 | 56,19160 € | 5.619,16 € |
| Unit Price without VAT: | 64,59000 € |
|---|---|
| Unit Price with VAT: | 75,57030 € |


