Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) Hockey Puck
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) Hockey Puck
VID 30sec RF1A
How to Choose a Relay - Another Teaching Moment

RF1A23L25

DigiKey Part Number
1864-1162-ND
Manufacturer
Manufacturer Product Number
RF1A23L25
Description
SSR RELAY SPST-NO 25A 24-280V
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) Hockey Puck
Datasheet
 Datasheet
EDA/CAD Models
RF1A23L25 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Chassis Mount
Relay Type
Photo-Coupled Relay (Photorelay)
Circuit
Output Type
AC, Zero Cross
Voltage - Input
4.25 ~ 9VDC
Voltage - Load
24 V ~ 280 V
Load Current
25 A
Termination Style
Quick Connect - 0.187"/0.250"
Operating Temperature
-30°C ~ 80°C
Package / Case
Supplier Device Package
-
Approval Agency
CE, CSA, cURus, EAC, VDE
Grade
-
Qualification
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
135,97000 €35,97 €
1034,17400 €341,74 €
5032,37580 €1.618,79 €
10031,29660 €3.129,66 €
Manufacturers Standard Package
Unit Price without VAT:35,97000 €
Unit Price with VAT:42,08490 €