
APXD6R3ARA221MH70G | |
|---|---|
DigiKey Part Number | 565-APXD6R3ARA221MH70GTR-ND - Tape & Reel (TR) 565-APXD6R3ARA221MH70GCT-ND - Cut Tape (CT) 565-APXD6R3ARA221MH70GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | APXD6R3ARA221MH70G |
Description | CAP ALUM POLY 220UF 20% 6.3V SMD |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 220 µF 6.3 V Aluminum - Polymer Capacitors Radial, Can - SMD 30mOhm 2000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | APXD6R3ARA221MH70G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Chemi-Con | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymer | |
Capacitance | 220 µF | |
Tolerance | ±20% | |
Voltage - Rated | 6.3 V | |
ESR (Equivalent Series Resistance) | 30mOhm | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Operating Temperature | -55°C ~ 125°C | |
Ratings | - | |
Applications | General Purpose | |
Ripple Current @ High Frequency | 3.02 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.276" (7.00mm) | |
Surface Mount Land Size | 0.327" L x 0.327" W (8.30mm x 8.30mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,72000 € | 1,72 € |
| 10 | 1,12700 € | 11,27 € |
| 50 | 0,87820 € | 43,91 € |
| 100 | 0,79970 € | 79,97 € |
| 500 | 0,66472 € | 332,36 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,62221 € | 622,21 € |
| 2.000 | 0,58692 € | 1.173,84 € |
| 3.000 | 0,56911 € | 1.707,33 € |
| 5.000 | 0,54928 € | 2.746,40 € |
| 7.000 | 0,53762 € | 3.763,34 € |
| 10.000 | 0,52636 € | 5.263,60 € |
| Unit Price without VAT: | 1,72000 € |
|---|---|
| Unit Price with VAT: | 2,01240 € |

