
RA4825H12PCS | |
|---|---|
DigiKey Part Number | 1864-RA4825H12PCS-ND |
Manufacturer | |
Manufacturer Product Number | RA4825H12PCS |
Description | 1-POLE PANEL MOUNT SSR, ZERO-CRO |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) |
Datasheet | Datasheet |
EDA/CAD Models | RA4825H12PCS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Chassis Mount | |
Relay Type | Photo-Coupled Relay (Photorelay) | |
Circuit | ||
Output Type | AC, Zero Cross | |
Voltage - Input | 20 ~ 32VDC | |
Voltage - Load | 0 V ~ 480 V | |
Load Current | 25 A | |
Termination Style | Screw Terminal | |
Operating Temperature | -20°C ~ 70°C | |
Package / Case | - | |
Supplier Device Package | - | |
Approval Agency | CE, CSA, EAC, UR | |
Grade | - | |
Qualification | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | 117,28100 € | 2.345,62 € |
| Unit Price without VAT: | 117,28100 € |
|---|---|
| Unit Price with VAT: | 137,21877 € |






